Part Details for 057120T200JT2E by Cornell Dubilier Electronics Inc
Overview of 057120T200JT2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 057120T200JT2E
057120T200JT2E CAD Models
057120T200JT2E Part Data Attributes
|
057120T200JT2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
057120T200JT2E
Cornell Dubilier Electronics Inc
CAP,AL2O3,12UF,200VDC,10% -TOL,50% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.65 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e0 | |
Length | 95.25 mm | |
Manufacturer Series | 057 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39018/03 | |
Series | 057 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 057120T200JT2E
This table gives cross-reference parts and alternative options found for 057120T200JT2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057120T200JT2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
057120T200JT0E | CAP,AL2O3,12UF,200VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057120T200JT2E vs 057120T200JT0E |
057120T200JT1 | CAP,AL2O3,12UF,200VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057120T200JT2E vs 057120T200JT1 |
057120T200JT1E | CAP,AL2O3,12UF,200VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 057120T200JT2E vs 057120T200JT1E |