Part Details for 05710028LXP by Littelfuse Inc
Overview of 05710028LXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05710028LXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4524
|
Newark | Fuse Holder, 10.3Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:13/32" X 1.5/16" To 13/32" X 1.3/8", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:571 Series Rohs Compliant: Yes |Littelfuse 05710028LXP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $18.3800 | Buy Now |
DISTI #
05710028LXP-ND
|
DigiKey | FUSE HLDR CART 600V 30A PNL MNT Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6862 | Buy Now |
DISTI #
576-05710028LXP
|
Mouser Electronics | Fuse Holder 600V 20A Midget RoHS: Compliant | 0 |
|
$16.5900 / $17.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | Panel Mount Fuseholder Midget 1-5/16"-1-3/8" - Right Angle Terminal Watertight RoHS: Compliant | 0 |
|
$17.1800 / $24.4000 | Buy Now |
DISTI #
05710028LXP
|
TTI | Fuse Holder 600V 20A Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.0300 / $10.4300 | Buy Now |
DISTI #
000000000007220513
|
Sager | ACS 600V PANEL MNT HOLDER 20A MIDGET Min Qty: 1 | 0 |
|
$17.6600 / $24.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A PNL MNT | 0 |
|
$52.8411 / $56.5400 | RFQ |