Part Details for 057-8749-080 by ITT Interconnect Solutions
Overview of 057-8749-080 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TD8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | |
N8749H-G | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
D8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 |
Price & Stock for 057-8749-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-8749-080
|
Avnet Americas | - Bulk (Alt: 057-8749-080) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5750 / $102.3420 | Buy Now |
DISTI #
965-057-8749-080
|
Mouser Electronics | Standard Circular Connector 0578749080 RoHS: Compliant | 0 |
|
$76.5300 | Order Now |
DISTI #
ITT057-8749-080
|
Heilind Electronics | 057-8749-080 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.8400 / $199.1500 | Buy Now |
DISTI #
ITT057-8749-080
|
Interstate Connecting Components | 057-8749-080 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.8400 / $199.1500 | Buy Now |