There are no models available for this part yet.
Overview of 057-8682-241 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-682MRB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 057-8682-241 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
057-8682-241
|
Avnet Americas | - Bulk (Alt: 057-8682-241) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-057-8682-241
|
Mouser Electronics | Standard Circular Connector 0578682241 RoHS: Compliant | 0 |
|
$26.5900 / $28.1400 | Order Now | |
DISTI #
ITT057-8682-241
|
Heilind Electronics | 057-8682-241 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8600 / $49.9700 | Buy Now | ||
DISTI #
ITT057-8682-241
|
Interstate Connecting Components | 057-8682-241 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.8600 / $49.9700 | Buy Now |