Part Details for 057-3185-200 by ITT Interconnect Solutions
Overview of 057-3185-200 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703185GF-XXX-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers, QFP, / | |
77313-185-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for 057-3185-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-057-3185-200
|
Mouser Electronics | Circular MIL Spec Backshells A206 END BELL RoHS: Compliant | 0 |
|
$184.9300 | Order Now |
DISTI #
ITT057-3185-200
|
Heilind Electronics | 057-3185-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.9100 / $513.3600 | Buy Now |
DISTI #
ITT057-3185-200
|
Interstate Connecting Components | 057-3185-200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$174.9100 / $513.3600 | Buy Now |