Part Details for 057-3008-013 by ITT Interconnect Solutions
Overview of 057-3008-013 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 057-3008-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0253
|
Newark | Backshell - Type F (Cable Clamp)/Itt Cannon |Itt Cannon 057-3008-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6700 / $121.3900 | Buy Now |
DISTI #
2266-057-3008-013-ND
|
DigiKey | BACKSHELL - TYPE F (CABLE CLAMP) Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$98.8000 / $106.7000 | Buy Now |
DISTI #
057-3008-013
|
Avnet Americas | END BELL ASSY KJF14N - Bulk (Alt: 057-3008-013) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$107.7875 / $159.5255 | Buy Now |
DISTI #
965-057-3008-013
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$103.5100 | Order Now |
DISTI #
ITT057-3008-013
|
Heilind Electronics | END BELL ASSY KJF14N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BACKSHELL - TYPE F (CABLE CLAMP) RoHS: Compliant |
236 Partner Stock |
|
$111.6800 / $133.9500 | Buy Now |
DISTI #
61917379
|
Verical | Backshell 180° 14 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 236 |
|
$87.4000 / $94.3900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 18 |
|
$106.3478 / $125.1150 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 4 |
|
$81.3248 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 2 |
|
$118.8593 / $125.1150 | Buy Now |
Part Details for 057-3008-013
057-3008-013 CAD Models
057-3008-013 Part Data Attributes
|
057-3008-013
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
057-3008-013
ITT Interconnect Solutions
Connector Accessory, Backshell
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |