Part Details for 057-0502-60 by TE Connectivity
Overview of 057-0502-60 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 057-0502-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH057-0502-60
|
Heilind Electronics | 057-0502-60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
DISTI #
057050260-TEC-0
|
TME | 057-0502-60 Min Qty: 1 | 3 |
|
$238.9238 / $238.9240 | Buy Now |
DISTI #
DCH057-0502-60
|
Interstate Connecting Components | 057-0502-60 | 0 |
|
Buy Now | |
DISTI #
C1S114412938043
|
Chip1Stop | Connector Rectangular | 3 |
|
$336.0000 / $425.0000 | Buy Now |