057-050-132T
Pancon Corporation
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator

Overview of 057-050-132T by Pancon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 057-050-132T by Pancon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 057-050-132T by Pancon Corporation

057-050-132T
Pancon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ITW PANCON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.347 inch
Body Depth
0.354 inch
Body Length
2.8 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
250 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 057-050-132T
    Pancon Corporation
    Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator
    VS

Alternate Parts for 057-050-132T

This table gives cross-reference parts and alternative options found for 057-050-132T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057-050-132T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
057-050-153V Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Pancon Corporation 057-050-132T vs 057-050-153V
HPH-2540-50-2 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Marktech Optoelectronics 057-050-132T vs HPH-2540-50-2
HIF3H-50PB-2.54DSA(75) Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Hirose Electric Co Ltd 057-050-132T vs HIF3H-50PB-2.54DSA(75)
90130-1450 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Molex 057-050-132T vs 90130-1450
71918-051 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Amphenol FCi 057-050-132T vs 71918-051
PH2-50-VA Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 057-050-132T vs PH2-50-VA
FCN-724P050-AU/0 HEADER CONNECTOR,PCB MNT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL FUJITSU Semiconductor Limited 057-050-132T vs FCN-724P050-AU/0
PRPC025DFAN-RC Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal Sullins Connector Solutions 057-050-132T vs PRPC025DFAN-RC
DPH-2-50-.312/.125/.687 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 057-050-132T vs DPH-2-50-.312/.125/.687
HTSS-125-02-F-D Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator Samtec Inc 057-050-132T vs HTSS-125-02-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 057-050-132T by Pancon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 057-050-132T by Pancon Corporation

  • Please alert me when 057-050-132T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 057-050-132T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 057-050-132T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 057-050-132T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 057-050-132T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 057-050-132T by Pancon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: