Part Details for 057-0413-100 by ITT Interconnect Solutions
Overview of 057-0413-100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0413GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
N0413N-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 100A 3.3Mohm To-263 |
Price & Stock for 057-0413-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-0413-100
|
Avnet Americas | - Bulk (Alt: 057-0413-100) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0625 / $72.5755 | Buy Now |
DISTI #
965-057-0413-100
|
Mouser Electronics | Circular MIL Spec Backshells A71 END BELL | 0 |
|
$54.2700 | Order Now |
DISTI #
ITT057-0413-100
|
Heilind Electronics | 057-0413-100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.7000 / $133.3800 | Buy Now |
DISTI #
ITT057-0413-100
|
Interstate Connecting Components | 057-0413-100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.7000 / $133.3800 | Buy Now |