Part Details for 057-0364-028 by ITT Interconnect Solutions
Overview of 057-0364-028 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 057-0364-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0570364028
|
Mouser Electronics | Circular MIL Spec Connector MS3106E SIZE 28 E/B | 0 |
|
$34.6400 / $44.1900 | Order Now |
DISTI #
ITT057-0364-028
|
Heilind Electronics | 570364028 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
122 In Stock 250 On Order |
|
$28.9800 / $61.8900 | Buy Now | |
DISTI #
ITT057-0364-028
|
Interstate Connecting Components | 570364028 | 0 |
|
Buy Now | |
DISTI #
C1S138503257545
|
Chip1Stop | Connector Other | 38 |
|
$26.0000 / $28.8000 | Buy Now |
DISTI #
057-0364-028
|
ECCO | 84 |
|
$61.8900 | Buy Now | |
|
Master Electronics |
122 In Stock 250 On Order |
|
$28.9800 / $61.8900 | Buy Now |