Part Details for 057-0364-012 by ITT Interconnect Solutions
Overview of 057-0364-012 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for 057-0364-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0570364012
|
Mouser Electronics | Circular MIL Spec Connector MS3106E SIZE 12S E/B | 0 |
|
$19.5400 / $26.4200 | Order Now |
DISTI #
ITT057-0364-012
|
Heilind Electronics | 570364012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
158 In Stock |
|
$21.0200 / $44.0300 | Buy Now | |
|
Quest Components | 3 |
|
$25.1760 | Buy Now | |
|
Quest Components | 1 |
|
$13.6370 | Buy Now | |
DISTI #
ITT057-0364-012
|
Interstate Connecting Components | 570364012 | 0 |
|
Buy Now | |
DISTI #
057-0364-012
|
ECCO | 158 |
|
$44.0300 | Buy Now | |
|
Master Electronics |
158 In Stock |
|
$21.0200 / $44.0300 | Buy Now |