Part Details for 057-026-155 by Pancon Corporation
Overview of 057-026-155 by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 057-026-155
057-026-155 CAD Models
057-026-155 Part Data Attributes
|
057-026-155
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
057-026-155
Pancon Corporation
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LAT-CON | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |
Alternate Parts for 057-026-155
This table gives cross-reference parts and alternative options found for 057-026-155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057-026-155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185266322 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057-026-155 vs 09185266322 |
09195266322001 | Board Euro Connector | HARTING Technology Group | 057-026-155 vs 09195266322001 |
09195265324001 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-026-155 vs 09195265324001 |
057-026-135 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, IDC Terminal | Pancon Corporation | 057-026-155 vs 057-026-135 |
09185267322 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057-026-155 vs 09185267322 |
09195266324740 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 057-026-155 vs 09195266324740 |
057-026-113H | Board Euro Connector | Pancon Corporation | 057-026-155 vs 057-026-113H |
057-026-132H | Board Euro Connector | Pancon Corporation | 057-026-155 vs 057-026-132H |
09195267324741 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-026-155 vs 09195267324741 |
057H026-113H | Board Euro Connector | Pancon Corporation | 057-026-155 vs 057H026-113H |