Part Details for 057-010-152H by Pancon Corporation
Overview of 057-010-152H by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-152HCB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element | |
DO3316P-152HC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, | |
DO5022P-152HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT |
Part Details for 057-010-152H
057-010-152H CAD Models
057-010-152H Part Data Attributes
Alternate Parts for 057-010-152H
This table gives cross-reference parts and alternative options found for 057-010-152H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057-010-152H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185105324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-152H vs 09185105324001 |
057H010-152H | Board Euro Connector | Pancon Corporation | 057-010-152H vs 057H010-152H |
09195107324741 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-152H vs 09195107324741 |
057H010-112H | Board Euro Connector | Pancon Corporation | 057-010-152H vs 057H010-112H |
09195105324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-152H vs 09195105324001 |
09185107322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-152H vs 09185107322001 |
09185106322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-152H vs 09185106322001 |
09195107324740 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 057-010-152H vs 09195107324740 |
057-010-112H | Board Euro Connector | Pancon Corporation | 057-010-152H vs 057-010-112H |
09185106324 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 057-010-152H vs 09185106324 |