Part Details for 057-010-132 by Pancon Corporation
Overview of 057-010-132 by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 057-010-132
057-010-132 CAD Models
057-010-132 Part Data Attributes
|
057-010-132
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
057-010-132
Pancon Corporation
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LAT-CON, LOW PROFILE | |
Body Breadth | 0.347 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 057-010-132
This table gives cross-reference parts and alternative options found for 057-010-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 057-010-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185105322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-132 vs 09185105322001 |
09185106322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-132 vs 09185106322001 |
09195105322001 | Board Euro Connector | HARTING Technology Group | 057-010-132 vs 09195105322001 |
09185107324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-132 vs 09185107324001 |
09195107322001 | Board Euro Connector | HARTING Technology Group | 057-010-132 vs 09195107322001 |
09195105322 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 057-010-132 vs 09195105322 |
09195106322 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 057-010-132 vs 09195106322 |
09185105324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-132 vs 09185105324001 |
09185107322001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 057-010-132 vs 09185107322001 |