Part Details for 0569-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0569-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0569-0-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2950
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0569-0-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $1.0100 | Buy Now |
DISTI #
ED11353-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1762 In Stock |
|
$0.5895 / $1.1800 | Buy Now |
DISTI #
575-0569015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 1797 |
|
$0.5410 / $1.1800 | Buy Now |
|
Future Electronics | 0569 Serie Without Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5700 / $0.6950 | Buy Now |
|
Bisco Industries | 25837 |
|
Buy Now | ||
DISTI #
MMX0569-0-15-15-21-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEP $LINEMIN:50.00/PKGTYPE:BU | Americas - 23325 in Stock |
|
$0.1080 / $0.6823 | Buy Now |
DISTI #
66757385
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 33 Package Multiple: 1 | Americas - 1360 |
|
$0.6936 / $2.2769 | Buy Now |
DISTI #
66754754
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 33 Package Multiple: 1 | Americas - 1120 |
|
$0.6936 / $2.2769 | Buy Now |
DISTI #
MMX0569-0-15-15-21-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEP $LINEMIN:50.00/PKGTYPE:BU | 7775 |
|
$0.1080 / $0.6823 | Buy Now |
DISTI #
000000000000399184
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1048 / $0.9073 | Buy Now |
Part Details for 0569-0-15-15-21-27-10-0
0569-0-15-15-21-27-10-0 CAD Models
0569-0-15-15-21-27-10-0 Part Data Attributes:
|
0569-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0569-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |