Part Details for 0566-2-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0566-2-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0566-2-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9471
|
Newark | Connector - Terminal |Mill-Max 0566-2-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.6230 | Buy Now |
DISTI #
ED11351-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9613 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-055621
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RECEPTACLE .059" RoHS: Compliant | 27154 |
|
$0.2010 / $0.3500 | Buy Now |
DISTI #
V36:1790_06449624
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2409 | Americas - 5670 |
|
$0.2010 / $0.3500 | Buy Now |
DISTI #
V99:2348_06449624
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2111 | Americas - 1012 |
|
$0.3235 | Buy Now |
DISTI #
70967706
|
RS | Circuit Board Hardware - PCB PIN RECEPTACLE .059" | Mill-Max 0566-2-15-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | Solder Mount 0.039 Leads Range 0.015-0.022 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 353 |
|
Buy Now | ||
DISTI #
MMX0566-2-15-15-21-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEPTACLE | Americas - 732 in Stock |
|
$0.1276 / $0.4386 | Buy Now |
DISTI #
78062748
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2409 | Americas - 5670 |
|
$0.3500 | Buy Now |
Part Details for 0566-2-15-15-21-27-10-0
0566-2-15-15-21-27-10-0 CAD Models
0566-2-15-15-21-27-10-0 Part Data Attributes:
|
0566-2-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0566-2-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |