Part Details for 05610 by Simpson Electric
Overview of 05610 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056101-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header. | |
ME1005610201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,56 signal pins, SMT, Right angle,Seating height 3.05mm. | |
ME1005610201031 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, EDSFF,56 signal pins, SMT, Right angle , Seating height 4.05mm. |
Price & Stock for 05610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-05610
|
Mouser Electronics | Analog Panel Meters 125 0-5 DCMA 2.5' RoHS: Not Compliant | 0 |
|
$115.8000 / $131.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$115.6900 / $119.2300 | Buy Now |