Part Details for 0560868100 by Molex
Overview of 0560868100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0560868100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17674-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
28141 In Stock |
|
$0.0487 / $0.1300 | Buy Now |
DISTI #
0560868100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0560868100) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1465
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5849 Partner Stock |
|
$0.0670 / $0.1380 | Buy Now |
DISTI #
56086-8100
|
TTI | Headers & Wire Housings 2.0 WtW Plg Term Loo 0 WtW Plg Term Loose RoHS: Compliant pbFree: Pb-Free Min Qty: 79 Package Multiple: 1 Container: Bulk |
Americas - 8850 In Stock |
|
$0.0420 / $0.0640 | Buy Now |
Part Details for 0560868100
0560868100 CAD Models
0560868100 Part Data Attributes
|
0560868100
Molex
Buy Now
Datasheet
|
Compare Parts:
0560868100
Molex
2.0 WTW PLG TERM LOOSE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | TERMINATION: TIN (35) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 22.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | 51227 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |