Part Details for 055N85 by Shenzhen Fuman Electronic Group Co Ltd
Overview of 055N85 by Shenzhen Fuman Electronic Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 055N85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85V 110A 202W 5.5m@10V,40A 4V@250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 938 |
|
$0.2498 / $0.4571 | Buy Now |