Part Details for 0559351530 by Molex
Overview of 0559351530 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559351530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0559351530-ND
|
DigiKey | CONN HEADER R/A 15POS 2MM Min Qty: 6000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5388 | Buy Now |
DISTI #
0559351530
|
Avnet Americas | Conn Shrouded Header PL 15 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559351530) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.4934 | Buy Now |
DISTI #
MOL55935-1530
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY RA 15CKT | Americas - 0 in Stock |
|
$0.5735 / $0.6112 | Buy Now |
DISTI #
000000000001185936
|
Sager | Headers & Wire Housings 2.0 WtB Plg Hsg Assy RA 15Ckt Min Qty: 6000 | 0 |
|
$0.5284 / $0.5733 | Buy Now |