There are no models available for this part yet.
Overview of 0559321010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0559321010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM12294-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
72707 In Stock |
|
$0.3787 / $0.5700 | Buy Now | |
DISTI #
0559321010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559321010) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3787 | Buy Now | |
DISTI #
P40:2555_17885906
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Europe - 18 |
|
$0.3129 / $0.3916 | Buy Now | |
DISTI #
MOL55932-1010
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR 10CKT | Americas - 3176 in Stock |
|
$0.4661 / $0.5893 | Buy Now | |
DISTI #
55932-1010
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy g Hsg Assy Str 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$0.4590 | Buy Now | |
DISTI #
MOL55932-1010
|
Interstate Connecting Components | 2.0 WTB PLG HSG ASSY STR 10CKT | 1058 |
|
$0.4661 / $0.5893 | Buy Now |
CAD Models for 0559321010 by Molex
Part Data Attributes for 0559321010 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Alternate Parts for 0559321010
This table gives cross-reference parts and alternative options found for 0559321010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559321010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-210E0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559321010 vs 95820-210E0 |
HMC5120-01-103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | 0559321010 vs HMC5120-01-103 |
1-176393-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0559321010 vs 1-176393-0 |
87553-1091 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559321010 vs 87553-1091 |
53290-1050 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559321010 vs 53290-1050 |
7-173981-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0559321010 vs 7-173981-0 |
95820-210E1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0559321010 vs 95820-210E1 |
95820-210E2 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559321010 vs 95820-210E2 |
95820-110D1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559321010 vs 95820-110D1 |
1-175390-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0559321010 vs 1-175390-0 |