Part Details for 0559320310 by Molex
Overview of 0559320310 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559320310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12284-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
24491 In Stock |
|
$0.1910 / $0.4500 | Buy Now |
DISTI #
0559320310
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 8891 |
|
$0.2391 / $0.2533 | Buy Now |
DISTI #
MOL55932-0310
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY STR 3CKT | Americas - 8069 in Stock |
|
$0.2091 / $0.2643 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 124 |
|
$0.2940 / $0.9800 | Buy Now | |
DISTI #
55932-0310
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 8610 In Stock |
|
$0.1700 / $0.2190 | Buy Now |
DISTI #
MOL55932-0310
|
Interstate Connecting Components | 2.0 WTB PLG HSG ASSY STR 3CKT | 1883 |
|
$0.2091 / $0.2643 | Buy Now |
Part Details for 0559320310
0559320310 CAD Models
0559320310 Part Data Attributes:
|
0559320310
Molex
Buy Now
Datasheet
|
Compare Parts:
0559320310
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 0559320310
This table gives cross-reference parts and alternative options found for 0559320310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559320310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3P-BC-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0559320310 vs B3P-BC-2 |
B03-DR-R(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 0559320310 vs B03-DR-R(LF)(SN) |
87141-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559320310 vs 87141-603 |
173611-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0559320310 vs 173611-3 |
53401-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0559320310 vs 53401-0310 |
D02-9920301 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | 0559320310 vs D02-9920301 |
8-172429-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0559320310 vs 8-172429-3 |
95820-13A2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559320310 vs 95820-13A2 |
92990-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0559320310 vs 92990-303 |
92990-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559320310 vs 92990-303 |