Part Details for 0559174010 by Molex
Overview of 0559174010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559174010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9740-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
212 In Stock |
|
$1.2201 / $2.4800 | Buy Now |
DISTI #
0559174010
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559174010) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1297 / $1.5804 | Buy Now |
DISTI #
MOL55917-4010
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLG HSG ASSY 40CKT | Americas - 0 in Stock |
|
$1.1205 / $1.3557 | Buy Now |
DISTI #
55917-4010
|
TTI | Headers & Wire Housings 40 Ckt Vert. Header RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 1440 In Stock |
|
$1.2400 / $1.8800 | Buy Now |
DISTI #
0559174010
|
Avnet Asia | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tray (Alt: 0559174010) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0559174010
0559174010 CAD Models
0559174010 Part Data Attributes
|
0559174010
Molex
Buy Now
Datasheet
|
Compare Parts:
0559174010
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICROCLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0559174010
This table gives cross-reference parts and alternative options found for 0559174010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0559174010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91733-640 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0559174010 vs 91733-640 |
88064-640 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559174010 vs 88064-640 |
88064-540 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0559174010 vs 88064-540 |
86964-019LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0559174010 vs 86964-019LF |
86964-219LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0559174010 vs 86964-219LF |
88064-540 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559174010 vs 88064-540 |
86964-637 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0559174010 vs 86964-637 |
87175-640LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0559174010 vs 87175-640LF |
88074-006 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0559174010 vs 88074-006 |
59362-G28-20A037LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0559174010 vs 59362-G28-20A037LF |