Part Details for 0559173830 by Molex
Overview of 0559173830 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0559173830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0559173830-ND
|
DigiKey | 2.0 WTB DUAL CONN DIP PLG HSG AS Min Qty: 2400 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1890 | Buy Now |
DISTI #
0559173830
|
Avnet Americas | MicroClasp Wire-to-Board Header 2mm Pitch Dual Row Vertical 38 Circuits PBT Tin Plating White - Trays (Alt: 0559173830) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.7659 | Buy Now |
DISTI #
MOL55917-3830
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP PLG HSG ASSY 38CKT | Americas - 0 in Stock |
|
$2.1462 / $2.3961 | Buy Now |