Part Details for 0559090374 by Molex
Overview of 0559090374 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0559090374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3451CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18112 In Stock |
|
$1.7200 / $3.3100 | Buy Now |
DISTI #
0559090374
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0559090374) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3318 | Buy Now |
DISTI #
MOL55909-0374
|
Heilind Electronics | 0.4 BTB PLG ASSY J-BENDTL 30C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.9265 | Buy Now |
DISTI #
55909-0374
|
TTI | Board to Board & Mezzanine Connectors 30 Ckt Plug J-leads & solder tab RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$1.7000 | Buy Now |
DISTI #
0559090374
|
Avnet Asia | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 0559090374) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.5338 / $0.6015 | Buy Now |
Part Details for 0559090374
0559090374 CAD Models
0559090374 Part Data Attributes
|
0559090374
Molex
Buy Now
Datasheet
|
Compare Parts:
0559090374
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.084 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.63 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |