Part Details for 0558365001 by Molex
Overview of 0558365001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0558365001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20363-ND
|
DigiKey | CONN PLUG HSG 50POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0651 / $70.3800 | Buy Now |
DISTI #
0558365001
|
Avnet Americas | Conn Rectangular PL 50 POS 3mm ST Cable Mount Bag - Trays (Alt: 0558365001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$39.7577 / $68.0474 | Buy Now |
DISTI #
MOL55836-5001
|
Heilind Electronics | COMPACT ROBOT CONN PLG PIN HS ASSY 50CKT | Americas - 0 in Stock |
|
$60.2830 / $61.1827 | Buy Now |
DISTI #
0558365001
|
Avnet Americas | Conn Rectangular PL 50 POS 3mm ST Cable Mount Bag - Trays (Alt: 0558365001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$39.7577 / $68.0474 | Buy Now |
DISTI #
0558365001
|
Avnet Asia | Conn Rectangular PL 50 POS 3mm ST Cable Mount Bag (Alt: 0558365001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0558365001
0558365001 CAD Models
0558365001 Part Data Attributes:
|
0558365001
Molex
Buy Now
Datasheet
|
Compare Parts:
0558365001
Molex
Telecom and Datacom Connector, 50 Contact(s), Male, Wire Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHEILDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Termination Type | WIRE | |
Total Number of Contacts | 50 |