Part Details for 0557632070 by Molex
Overview of 0557632070 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 0557632070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12337CT-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3894 / $8.4100 | Buy Now |
DISTI #
0557632070
|
Avnet Americas | Conn Shrouded Header 20 POS 2mm Solder ST Surface Mount - Tape and Reel (Alt: 0557632070) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.1970 / $7.6266 | Buy Now |
DISTI #
MOL55763-2070
|
Heilind Electronics | 2.0 WTB DL CONN HSGASSY20CKTE BSTPPKGNAT | Americas - 0 in Stock |
|
$5.9280 / $6.6181 | Buy Now |
DISTI #
55763-2070
|
TTI | Headers & Wire Housings 2.0 WtB Dl Conn HsgA ssy20CktEmbsTpPkgNat RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$5.7800 / $5.8900 | Buy Now |
DISTI #
0557632070
|
Avnet Asia | Conn Shrouded Header 20 POS 2mm Solder ST Surface Mount (Alt: 0557632070) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0557632070
0557632070 CAD Models
0557632070 Part Data Attributes
|
0557632070
Molex
Buy Now
Datasheet
|
Compare Parts:
0557632070
Molex
2.0 WTB DL CONN HSGASSY20CKTNAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |