Part Details for 0557550719 by Molex
Overview of 0557550719 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 0557550719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0557550719-ND
|
DigiKey | CONN HEADER VERT 7POS 2MM Min Qty: 11520 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2979 | Buy Now |
DISTI #
0557550719
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0557550719) RoHS: Compliant Min Qty: 11520 Package Multiple: 1920 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003143773
|
Sager | Headers & Wire Housings 2.0 WtB Hdr Assy ST 7Ckt | 0 |
|
Buy Now |
Part Details for 0557550719
0557550719 CAD Models
0557550719 Part Data Attributes
|
0557550719
Molex
Buy Now
Datasheet
|
Compare Parts:
0557550719
Molex
Board Connector, 7 Contact(s), 1 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |