Part Details for 0557550519 by Molex
Overview of 0557550519 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0557550519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0557550519-ND
|
DigiKey | CONN HEADER VERT 5POS 2MM Min Qty: 15600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
DISTI #
0557550519
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0557550519) RoHS: Compliant Min Qty: 15600 Package Multiple: 3120 Container: Tray | 0 |
|
RFQ | |
DISTI #
0557550519
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0557550519) RoHS: Compliant Min Qty: 15600 Package Multiple: 3120 Container: Tray | 0 |
|
RFQ | |
DISTI #
0557550519
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray (Alt: 0557550519) RoHS: Compliant Min Qty: 15600 Package Multiple: 3120 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0557550519
0557550519 CAD Models
0557550519 Part Data Attributes:
|
0557550519
Molex
Buy Now
Datasheet
|
Compare Parts:
0557550519
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 0557550519
This table gives cross-reference parts and alternative options found for 0557550519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0557550519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5P-BC-2 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0557550519 vs B5P-BC-2 |
55487-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0557550519 vs 55487-0513 |
55932-0530 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0557550519 vs 55932-0530 |
B5B-PH-KBLC-H | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 0557550519 vs B5B-PH-KBLC-H |
55932-0531 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0557550519 vs 55932-0531 |
55487-0519 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0557550519 vs 55487-0519 |
53290-0580 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0557550519 vs 53290-0580 |
55487-0524 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0557550519 vs 55487-0524 |
55932-0532 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 0557550519 vs 55932-0532 |
55487-0516 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0557550519 vs 55487-0516 |