Part Details for 0556-3873-03 by Bel Fuse
Overview of 0556-3873-03 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-561MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-561MRW | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-561MRU | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 0556-3873-03
0556-3873-03 CAD Models
0556-3873-03 Part Data Attributes
|
0556-3873-03
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0556-3873-03
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1; 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10 BASE-T | |
Height | 8.89 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.16 mm |