Part Details for 0554600272 by Molex
Overview of 0554600272 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0554600272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8301CT-ND
|
DigiKey | CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4914 In Stock |
|
$0.6979 / $1.4500 | Buy Now |
DISTI #
0554600272
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0554600272) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks, 0 Days Container: Reel | 1800 |
|
$0.9996 | Buy Now |
DISTI #
55460-0272
|
TTI | Headers & Wire Housings 2MM SR 2P SMT HDR VERT WIRE-TO-BD RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$0.6290 | Buy Now |
DISTI #
0554600272
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Embossed T/R (Alt: 0554600272) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 17 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0554600272
0554600272 CAD Models
0554600272 Part Data Attributes:
|
0554600272
Molex
Buy Now
Datasheet
|
Compare Parts:
0554600272
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |