-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23236227
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 50 |
|
$1.0550 / $1.2101 | Buy Now |
DISTI #
V99:2348_06519887
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1603 | Americas - 10 |
|
$1.2120 | Buy Now |
DISTI #
32446807
|
Verical | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1603 | Americas - 50 |
|
$1.0550 / $1.2101 | Buy Now |
DISTI #
25853599
|
Verical | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1603 | Americas - 10 |
|
$1.2120 | Buy Now |
DISTI #
55447-1070
|
TTI | Headers & Wire Housings 10CKT WTB SR VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
C1S549803790982
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 50 |
|
$1.0813 / $1.3700 | Buy Now |
DISTI #
C1S516503234380
|
Chip1Stop | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Mini Mi II? Tray RoHS: Compliant | 10 |
|
$1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0554471070
Molex
Buy Now
Datasheet
|
Compare Parts:
0554471070
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 0554471070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0554471070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55447-1073 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 0554471070 vs 55447-1073 |
53165-1017 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0554471070 vs 53165-1017 |