Part Details for 0554-3184-00 by Bel Fuse
Overview of 0554-3184-00 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0554-3184-00
0554-3184-00 CAD Models
0554-3184-00 Part Data Attributes:
|
0554-3184-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0554-3184-00
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 6.1 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 340000 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.24 mm |