Part Details for 0553-2-15-80-11-27-10-0 by Mill-Max Mfg Corp
Overview of 0553-2-15-80-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010553AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
5T30553DCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for 0553-2-15-80-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4982
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0553 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0553-2-15-80-11-27-10-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
0553-2-15-80-11-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6663 | Buy Now |
DISTI #
575-0553215801127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 11 CON RoHS: Compliant | 0 |
|
$0.5430 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4970 | Buy Now |
DISTI #
000000000001644237
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1125 / $0.9367 | Buy Now |
Part Details for 0553-2-15-80-11-27-10-0
0553-2-15-80-11-27-10-0 CAD Models
0553-2-15-80-11-27-10-0 Part Data Attributes
|
0553-2-15-80-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0553-2-15-80-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0553-2-15-80-11-27-10-0
This table gives cross-reference parts and alternative options found for 0553-2-15-80-11-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0553-2-15-80-11-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0553-2-15-01-11-27-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 0553-2-15-80-11-27-10-0 vs 0553-2-15-01-11-27-10-0 |