Part Details for 0552-2-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0552-2-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0552-2-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7326
|
Newark | Ic Socket, 1 Position, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Solder Rohs Compliant: Yes |Mill-Max 0552-2-15-15-21-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.4130 / $0.8050 | Buy Now |
DISTI #
ED11345-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14231 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
575-552215
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RCPT .015-.021 RoHS: Compliant | 6475 |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
70299959
|
RS | Solder mount in .040 min. mounting hole | Mill-Max 0552-2-15-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000000399129
|
Sager | Circuit Board Hardware - PCB PIN RCPT .015-.021 Min Qty: 1000 | 0 |
|
$0.0911 / $0.5161 | Buy Now |
DISTI #
2365903
|
element14 Asia-Pacific | IC SOCKET, 1 POSITION, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$0.3332 / $0.4648 | Buy Now |
Part Details for 0552-2-15-15-21-27-10-0
0552-2-15-15-21-27-10-0 CAD Models
0552-2-15-15-21-27-10-0 Part Data Attributes:
|
0552-2-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0552-2-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |