-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0552MA(S)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0552MA-XXX-FAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0552MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6729
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0552 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0552-1-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3700 |
|
$0.0660 | Buy Now |
DISTI #
ED5037-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11209 In Stock |
|
$0.0932 / $0.2300 | Buy Now |
DISTI #
575-055210
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 51460 |
|
$0.0850 / $0.2300 | Buy Now |
DISTI #
V36:1790_06449124
|
Arrow Electronics | Contact SKT 11 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1736 | Americas - 30 |
|
$0.1167 / $0.3060 | Buy Now |
DISTI #
70248757
|
RS | Receptacle, 0.040 in. (Min.), Standard 3 Finger BeCu @ 3 A, 30 u in. | Mill-Max 0552-1-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 / $0.1970 | RFQ |
|
Future Electronics | Solder Mount 0.04 Leads Range 0.015-0.022 No Tail Receptacle RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.2950 / $0.3200 | Buy Now |
|
Bisco Industries | 2251 |
|
Buy Now | ||
DISTI #
66763448
|
Verical | Contact SKT 11 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 | Americas - 1568 |
|
$0.0836 / $0.1413 | Buy Now |
DISTI #
69829132
|
Verical | Contact SKT 11 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1736 | Americas - 30 |
|
$0.3060 | Buy Now |
DISTI #
000000000000036990
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.0685 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0552-1-15-01-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0552-1-15-01-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |