Part Details for 0551000680 by Molex
Overview of 0551000680 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0551000680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24410-ND
|
DigiKey | CONN SERIAL I/O PLG 6POS SLD STR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
878 In Stock |
|
$19.0920 / $24.5900 | Buy Now |
DISTI #
0551000680
|
Avnet Americas | Conn I/O Connector PL 6 POS 2mm Solder ST Cable Mount - Trays (Alt: 0551000680) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$19.6033 | Buy Now |
DISTI #
MOL55100-0680
|
Heilind Electronics | 2.0 I/O Set 6Ckt | Americas - 0 in Stock |
|
$21.7490 / $24.2811 | Buy Now |
DISTI #
55100-0680
|
TTI | I/O Connectors 2.00MM PLG KIT 6P SDR WTW RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray | Americas - 0 |
|
$17.1400 / $19.7200 | Buy Now |
DISTI #
000000000005627335
|
Sager | I/O Connectors 2.0 I/O Set 6Ckt Min Qty: 300 | 0 |
|
$22.0400 | Buy Now |