Part Details for 0550910974 by Molex
Overview of 0550910974 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0550910974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8783CT-ND
|
DigiKey | CONN PLUG 90POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
854 In Stock |
|
$4.0985 / $7.4200 | Buy Now |
DISTI #
0550910974
|
Avnet Americas | Conn Board to Board HDR 90 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0550910974) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.9345 / $4.4824 | Buy Now |
DISTI #
MOL55091-0974
|
Heilind Electronics | 0.635 BTB PLG HSG ASSY 90CKT MBSTP PKG | Americas - 0 in Stock |
|
$5.4184 | Buy Now |
DISTI #
000000000001162789
|
Sager | Board to Board & Mezzanine Connectors 0.635 BtB Plg Hsg Assy 90Ckt EmbsTp Pkg Min Qty: 3000 | 0 |
|
$7.0400 | Buy Now |
DISTI #
0550910974
|
Avnet Asia | Conn Board to Board HDR 90 POS 0.635mm Solder ST SMD Embossed T/R (Alt: 0550910974) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0550910974
0550910974 CAD Models
0550910974 Part Data Attributes
|
0550910974
Molex
Buy Now
Datasheet
|
Compare Parts:
0550910974
Molex
CONN PLUG BTB 90POS DL VERT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |