-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7618
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:120Mm Axial Fans, Fixing Centers:105Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, Colour:Chrome, External Depth:5.6Mm Rohs Compliant: Yes |Nmb Technologies 055015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23407 |
|
$1.7600 / $2.2500 | Buy Now |
DISTI #
055015-ND
|
DigiKey | FAN GUARD 119MM X 119MM Min Qty: 1 Lead time: 21 Weeks Container: Box |
2445 In Stock |
|
$1.3680 / $1.9000 | Buy Now |
|
Future Electronics | 4700 Series Fan Guard 4.69 in.(120mm) 8 rings Steel, Chrome Plated RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.3700 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Finger Guard 120mm Carbon Steel |
500 On Order |
|
$1.2900 / $2.0700 | Buy Now |
DISTI #
1545845
|
element14 Asia-Pacific | FINGER GUARD RoHS: Compliant Min Qty: 1 Container: Each | 25049 |
|
$1.4864 / $2.0632 | Buy Now |
DISTI #
1545845
|
Farnell | FAN FINGER GUARD, 119MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1222 |
|
$1.5428 / $1.9567 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Finger Guard 120mm Carbon Steel |
500 On Order |
|
$1.2900 / $2.0700 | Buy Now |
|
Neutron USA | Fan Accessories Fan Guard for 4700/5015 Series, 119x119mm | 50 |
|
$12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy