Part Details for 0548-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0548-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0548-0-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2847
|
Newark | Pin Receptacle, .036 Min. Mounting Hole |Mill-Max 0548-0-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $1.0300 | Buy Now |
DISTI #
ED11344-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1878 In Stock |
|
$0.5512 / $1.2000 | Buy Now |
DISTI #
575-0548015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 4653 |
|
$0.2240 / $0.4200 | Buy Now |
DISTI #
V36:1790_06449043
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 1801 | Americas - 50 |
|
$0.4667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4950 | Buy Now |
|
Bisco Industries | 423 |
|
Buy Now | ||
DISTI #
MMX0548-0-15-15-21-27-100
|
Heilind Electronics | Americas - 870 in Stock |
|
$0.1148 / $0.6955 | Buy Now | |
DISTI #
66763462
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 38 Package Multiple: 1 | Americas - 423 |
|
$0.8288 / $1.9839 | Buy Now |
DISTI #
26108902
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 50 Package Multiple: 50 Date Code: 1801 | Americas - 50 |
|
$0.4667 | Buy Now |
DISTI #
MMX0548-0-15-15-21-27-100
|
Interstate Connecting Components | 290 |
|
$0.1148 / $0.6955 | Buy Now |
Part Details for 0548-0-15-15-21-27-10-0
0548-0-15-15-21-27-10-0 CAD Models
0548-0-15-15-21-27-10-0 Part Data Attributes:
|
0548-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0548-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |