Part Details for 0547220404 by Molex
Overview of 0547220404 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 0547220404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8788CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8753 In Stock |
|
$1.4025 / $1.9900 | Buy Now |
DISTI #
0547220404
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0547220404) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9972 | Buy Now |
DISTI #
MOL54722-0404
|
Heilind Electronics | 0.5 BTB REC HSG ASSY 40CKT EM STP PKG | Americas - 0 in Stock |
|
$1.6500 | Buy Now |
DISTI #
77695694
|
Verical | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2313 | Americas - 18000 |
|
$0.5694 | Buy Now |
|
Quest Components | 2244 |
|
$1.7160 / $3.4320 | Buy Now | |
DISTI #
54722-0404
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 1.5MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
0547220404
|
Avnet Asia | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 0547220404) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0547220404
0547220404 CAD Models
0547220404 Part Data Attributes
|
0547220404
Molex
Buy Now
Datasheet
|
Compare Parts:
0547220404
Molex
CONN RCPT BTB 40POS DL VERT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |