Part Details for 0545481034 by Molex
Overview of 0545481034 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0545481034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0545481034CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17398 In Stock |
|
$1.3485 / $2.5900 | Buy Now |
DISTI #
MOL54548-1034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL54548-1034 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006386392
|
Sager | FFC & FPC Connectors Min Qty: 18000 | 0 |
|
$1.9600 | Buy Now |