Part Details for 0541323362 by Molex
Overview of 0541323362 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0541323362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3947CT-ND
|
DigiKey | CONN FFC BOTTOM 33POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7562 In Stock |
|
$0.8924 / $2.1100 | Buy Now |
DISTI #
0541323362
|
Avnet Americas | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0541323362) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7722 / $0.9962 | Buy Now |
DISTI #
V72:2272_06517984
|
Arrow Electronics | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1101 |
|
$0.9366 / $1.4113 | Buy Now |
DISTI #
MOL54132-3362
|
Heilind Electronics | 0.5 FPC HSG ASSYBTMW/AUPLT33C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.0643 / $1.1881 | Buy Now |
DISTI #
61609035
|
Verical | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2145 | Americas - 1101 |
|
$1.4113 | Buy Now |
DISTI #
000000000001593604
|
Sager | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW/AuPlt33CktEmbsTpPkg Min Qty: 4500 | 0 |
|
$0.9805 / $1.1100 | Buy Now |
DISTI #
0541323362
|
Avnet Asia | Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0541323362) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0541323362
0541323362 CAD Models
0541323362 Part Data Attributes
|
0541323362
Molex
Buy Now
Datasheet
|
Compare Parts:
0541323362
Molex
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.866 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |