-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3951CT-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10652 In Stock |
|
$0.9888 / $2.0100 | Buy Now |
DISTI #
0541323062
|
Avnet Americas | Conn FFC/FPC Socket 30 POS 0.5mm Solder RA Surface Mount - Tape and Reel (Alt: 0541323062) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel | 9000 |
|
$0.8907 | Buy Now |
DISTI #
V36:1790_06517980
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks Date Code: 2238 | Americas - 4500 |
|
$1.1680 | Buy Now |
DISTI #
V72:2272_06517980
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1227 |
|
$1.3150 / $1.6220 | Buy Now |
DISTI #
V72:2272_22774403
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1243 Container: Cut Strips | Americas - 293 |
|
$1.1797 / $1.2074 | Buy Now |
DISTI #
MOL54132-3062
|
Heilind Electronics | 0.5 FPC HSG ASSYBTMW/AUPLT30C TEMBSTPPKG | Americas - 1125 in Stock |
|
$1.0987 | Buy Now |
DISTI #
66368668
|
Verical | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2238 | Americas - 4500 |
|
$1.1680 | Buy Now |
DISTI #
69236839
|
Verical | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2127 | Americas - 1227 |
|
$1.3150 / $1.6220 | Buy Now |
DISTI #
47223794
|
Verical | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1243 | Americas - 293 |
|
$1.1797 / $1.2074 | Buy Now |
DISTI #
54132-3062
|
TTI | FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW /AuPlt30CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.8900 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0541323062
Molex
Buy Now
Datasheet
|
Compare Parts:
0541323062
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.807 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 0541323062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0541323062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54132-3039 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 0541323062 vs 54132-3039 |
541323033 | Card Edge Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 0541323062 vs 541323033 |
54132-3031 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever | Molex | 0541323062 vs 54132-3031 |
54132-3090 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 0541323062 vs 54132-3090 |
54132-3062 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT | Molex | 0541323062 vs 54132-3062 |