-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
053GAB180A-165Y by Sensata Technologies is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1014-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC CYL Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2000 / $21.7500 | Buy Now |
DISTI #
682-053GAB180A-165Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 71 |
|
$13.8600 / $24.9000 | Buy Now |
DISTI #
71191893
|
RS | Thermostat Low Profile 1/2 Inch Fixed Temperature Open On Rise 180F Close 165F | Sensata - Pressure ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 97 |
|
$21.7500 / $25.1500 | Buy Now |
DISTI #
SNS053GAB180A-165Y
|
Heilind Electronics | LOW PROFILE 12 IN FIXED TEMPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile 1/2 IN Fixed Temperature Thermostat, Open on rise 180F, Close 165F RoHS: Compliant |
110 In Stock |
|
$14.1000 / $30.9100 | Buy Now |
DISTI #
053GAB180A-165Y
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7700 | Buy Now |
DISTI #
000000000000800693
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$12.5700 / $21.6700 | Buy Now |
|
Master Electronics | Low Profile 1/2 IN Fixed Temperature Thermostat, Open on rise 180F, Close 165F RoHS: Compliant |
110 In Stock |
|
$14.1000 / $30.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy