Part Details for 053GAB125A-110Y by Sensata Technologies
Overview of 053GAB125A-110Y by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135311-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 8 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
G8250042110YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm | |
10135271-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 10 Column, 90-Position, 2.0mm, , Vertical Header, Press-Fit |
Price & Stock for 053GAB125A-110Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82113482
|
Verical | 053GAB125A-110Y Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 94 |
|
$17.4590 / $38.4930 | Buy Now |
DISTI #
000000000000800682
|
Sager | Thermostats | 0 |
|
Buy Now |