Part Details for 053A by Essentra Components
Overview of 053A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-053A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 36.8 - 4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3990 In Stock |
|
$0.0680 / $0.1400 | Buy Now |
DISTI #
144-053A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 2000 |
|
$0.1080 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0908 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 36.8 - 40.6 mm (1.450 - 1.600 in) - in)side Diameter Range 35.2 - 38.9 mm (1.385 - 1.531 in) - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0866 / $0.1037 | Buy Now |
DISTI #
RIC053A
|
DB Roberts | 0 |
|
RFQ |