Part Details for 0538-073-D-9.0-35LF by CTS Corporation
Overview of 0538-073-D-9.0-35LF by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64535LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
10119110-538001LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0538-073-D-9.0-35LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$18.7500 | Buy Now |
DISTI #
0538-073-D-9.0-35LF
|
Avnet Abacus | Cap Trimmer Ceramic 9/35pF 200V Top Adj 125�C (Alt: 0538-073-D-9.0-35LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |