0538-054-A-5.5-18
CTS Corporation

Overview of 0538-054-A-5.5-18 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5054ACPZ-R7 Analog Devices 12V uPMU , Multi-channel Power
AD8054ARZ-REEL Analog Devices QUAD HI SPEED LOW COST R-TO-R
ADM13305-4ARZ Analog Devices Dual Supervisory Circuits

Price & Stock for 0538-054-A-5.5-18 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray 0
Tray
  • 100 $18.7500
$18.7500 Buy Now
DISTI # 0538-054-A-5.5-18
Avnet Abacus Cap Trimmer Ceramic 5.5/18pF 350VDC 0% to 50% Top Adj 125�C (Alt: 0538-054-A-5.5-18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for 0538-054-A-5.5-18 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0538-054-A-5.5-18 by CTS Corporation

0538-054-A-5.5-18
CTS Corporation
-
-
Samacsys Manufacturer
CTS
Want to compare parts?
  1. 0538-054-A-5.5-18
    CTS Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0538-054-A-5.5-18 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0538-054-A-5.5-18 by CTS Corporation

Select Manufacturer
Which Manufacturer of 0538-054-A-5.5-18 would you like to use for your alert(s)?
  • Please alert me when 0538-054-A-5.5-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0538-054-A-5.5-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0538-054-A-5.5-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0538-054-A-5.5-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0538-054-A-5.5-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0538-054-A-5.5-18 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: