Part Details for 0537801870 by Molex
Overview of 0537801870 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0537801870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0537801870
|
Avnet Americas | Conn Wire to Board HDR 18 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537801870) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
0537801870
|
Avnet Americas | Conn Wire to Board HDR 18 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0537801870) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ |
Part Details for 0537801870
0537801870 CAD Models
0537801870 Part Data Attributes:
|
0537801870
Molex
Buy Now
Datasheet
|
Compare Parts:
0537801870
Molex
1.25 WTB WAFER ASSY 18CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |